Manufacturer Part #
SIM8066-6-1-14-01-A
SIM8066 Series 6 Position 1.44 mm Pitch Push Push Type Nano SIM Card Connector
Product Specification Section
GCT SIM8066-6-1-14-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM8066-6-1-14-01-A - Technical Attributes
Attributes Table
Type: | SIM |
No of Positions: | 6 |
Pitch: | 1.44 |
Rated Voltage (VAC): | 30VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.73
10
$0.69
50
$0.66
200
$0.64
750+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount