SIM8066-6-1-14-01-A in Reel by GCT | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8066-6-1-14-01-A

SIM8066 Series 6 Position 1.44 mm Pitch Push Push Type Nano SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
GCT SIM8066-6-1-14-01-A - Technical Attributes
Attributes Table
Type: SIM
No of Positions: 6
Pitch: 1.44
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
1,500+
$0.675