text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2013022-1

EMBOSS TAPE DDR3 204P 4H STD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2425
Product Specification Section
TE Connectivity 2-2013022-1 - Technical Attributes
Attributes Table
Connector Type: Double Data Rate (DDR) 3
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 204
Pitch: 0.6 mm
Termination: Solder
Rated Current: 0.5A
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,800
USA:
7,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.00
USD
Quantity
Unit Price
200
$1.81
400
$1.79
600
$1.78
1,000+
$1.76