Manufacturer Part #
2-2013022-1
EMBOSS TAPE DDR3 204P 4H STD
Product Specification Section
TE Connectivity 2-2013022-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-2013022-1 - Technical Attributes
Attributes Table
Connector Type: | Double Data Rate (DDR) 3 |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 204 |
Pitch: | 0.6 mm |
Termination: | Solder |
Rated Current: | 0.5A |
Operating Temp Range: | -55°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
200
$1.81
400
$1.79
600
$1.78
1,000+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount