text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA414130

BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, 4 dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLA414130 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 7
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$50.48
USD
Quantity
Unit Price
1
$6.31
15
$6.23
50
$6.18
150
$6.14
500+
$6.04