text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA414130

BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, 4 dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2142
Product Specification Section
Amphenol Communications Solutions FLA414130 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 7
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
96
Germany (Online Only):
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$198.40
USD
Quantity
Unit Price
32
$6.20
96
$6.15
160
$6.13
640
$6.07
960+
$6.04