Manufacturer Part #
FLA414130
BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, 4 dimmable contacts
Product Specification Section
Amphenol Communications Solutions FLA414130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLA414130 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Panel Mount/Receptacle |
No of Positions: | 7 |
Material: | Thermoplastic |
Color: | Black |
Wire Gauge: | AWG 14 |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$7.50
4
$7.40
15
$7.30
30
$7.25
75+
$7.14
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Mounting Method:
Panel Mount