Manufacturer Part #
AXK5S40047YG
P5KS Series 40 Position 0.5 mm Pitch Board to Board SMT Socket Connector
Product Specification Section
Panasonic AXK5S40047YG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXK5S40047YG - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The AXK5S40047YG is a P5KS Series 40 Position 0.5 mm Pitch Board to Board SMT Socket Connector.
Features:
- The product lineup consists of 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
- Strong resistance to adverse environments! Utilizes "TOUGH CONTACT" construction for high contact reliability.
- Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
- Automatic mounting
Applications:
- Compact portable devices "Cellular phones, DVC, Digital cameras, etc"
- The 160-contacts connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount