AXK5F60347YG in Reel by Panasonic Industry | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5F60347YG

P5KF Series 60 Position 0.5 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXK5F60347YG - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The AXK5F60347YG is a P5KF Series 60 Position 0.5 mm Pitch Board to Board SMT Socket Connector.

Features:

  • The connector is a two-piece structure and 0.5 mm pitch
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT construction for high contact reliability
  • Simple locking structure Superior mating operation with click feel to indicate that mating is complete
  • Mating length 0.55 mm
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals This enables freedom in pattern wiring, helping to make PCB's smaller
  • Automatic mounting inspection is facilitated by the gull-wing terminal shape which makes mounting verification easy
  • Compliance with RoHS' Directive
  • Connectors for inspection available

Applications:

  • Compact portable devices “Cellular phones, DVC, Digital cameras, etc”
  •  
    •  
      •  
        •  
          •  
            •  
              •  
                •  
                  •  
                    •  
                      •  
                        •  
                          •  
                            •  
                              •  
                                • Read More...
                                  Pricing Section
                                  Global Stock:
                                  0
                                  USA:
                                  0
                                  On Order:
                                  0
                                  Factory Stock:Factory Stock:
                                  0
                                  Factory Lead Time:
                                  15 Weeks
                                  Minimum Order:
                                  2000
                                  Multiple Of:
                                  2000
                                  tariff icon
                                  Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
                                  Total
                                  $2,180.00
                                  USD
                                  Quantity
                                  Unit Price
                                  2,000+
                                  $1.09