Manufacturer Part #
AXK5S30047YG
P5KS Series 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector
Product Specification Section
Panasonic AXK5S30047YG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXK5S30047YG - Technical Attributes
Attributes Table
No of Positions: | 30 |
Pitch: | 0.5 mm |
Style/Orientation: | Receptacle |
Termination: | Surface Mount |
Operating Temp Range: | -40°C to +50°C |
Voltage Rating: | 60V |
Current Rating: | 10A |
Contact Plating: | Gold |
No of Rows: | 2 |
Gender: | Female |
Type: | Board to Board |
Insulation Resistance: | 1000MΩ |
Features & Applications
The AXK5S30047YG is a P5KS Series of 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector.
Features:
- The product lineup consists of 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
- Strong resistance to adverse environments! Utilizes "TOUGH CONTACT" construction for high contact reliability.
- Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
- Automatic mounting
Applications:
- Compact portable devices "Cellular phones, DVC, Digital cameras, etc"
- The 160-contacts connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel