Manufacturer Part #
5414460-1
BNC Series 50 Ohm Straight Jack PCB Connector
Product Specification Section
TE Connectivity 5414460-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5414460-1 - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Vertical Jack |
Impedance: | 50Ω |
Termination: | PCB |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$5.80
60
$5.77
90
$5.75
150
$5.73
300+
$5.68
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
PCB Mount