Manufacturer Part #
794954-4
VAL-U-LOK Series 4 Position Latch Lock Free Hanging Receptacle Housing
Product Specification Section
TE Connectivity 794954-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 794954-4 - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 2 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 4.2 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 9A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.
APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems
FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0691
400
$0.0672
1,250
$0.0653
4,000
$0.0634
12,500+
$0.0599
Product Variant Information section