text.skipToContent text.skipToNavigation

Manufacturer Part #

794954-2

VAL-U-LOK Series 2 Position Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2040
Product Specification Section
TE Connectivity 794954-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.

APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems

FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified

Pricing Section
Global Stock:
50,219
USA:
50,219
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Web Price
1
$0.0652
500
$0.063
2,000
$0.0598
5,000
$0.0578
20,000+
$0.053