Manufacturer Part #
794953-2
VAL-U-LOK Series 2 Position Locking Ramp Male Pin Crimp Plug Housing Connector
TE Connectivity 794953-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 794953-2 - Technical Attributes
No of Positions: | 2 |
No of Rows: | 2 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 4.2 mm |
Style/Orientation: | Plug Housing |
Termination: | Crimp |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 9A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Panel Mount |
Features & Applications
The 794953-2 is a VAL-U-LOK Series 2 Position Locking Ramp Male Pin Crimp Plug Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Mating Retention Type = Latching
- Number of Positions = 2
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
- Connector Style = Plug
- Mating Alignment = With
- Mating Alignment Type = Keyed
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 794954-2
- 106527-2
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Panel Mount