text.skipToContent text.skipToNavigation

Manufacturer Part #

776164-1

AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

Product Specification Section
TE Connectivity 776164-1 - Technical Attributes
Attributes Table
No of Positions: 35
No of Rows: 3
Contact Termination: Crimp Terminal
Pitch: 4 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Material: Thermoplastic
Gender: Female
Type: Plug
Mating Type: Latch Lock
Color: Black
Features & Applications

The 776164-1 is a AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Connector. AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble.

We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Type Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 35
  • Contact Type = Socket
  • Contact Layout = Staggered
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
140
Multiple Of:
28
Total
$1,348.20
USD
Quantity
Unit Price
28
$9.82
56
$9.76
84
$9.73
112
$9.70
140+
$9.63