text.skipToContent text.skipToNavigation

Manufacturer Part #

776163-1

AMPSEAL 35 Position Snap Mount Three Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 776163-1 - Technical Attributes
Attributes Table
No of Positions: 35
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Black
Mounting Method: Snap Mount
Features & Applications

The 776163-1 is a AMPSEAL 35 Position Snap Mount Three Row Right Angle Pin Header.

The AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Header
  • Mount Angle = Right Angle
  • Mount = Panel
  • PCB Mount Alignment = Without
  • PCB Mount Retention = With
  • Mating Retention Type = Latching
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 35
  • Connector Style = Plug
  • Mating Alignment = With

View the Available 776163 Series of Headers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
32
Total
$1,656.00
USD
Quantity
Unit Price
1
$10.87
4
$10.73
20
$10.58
40
$10.52
125+
$10.35