text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776163-1

AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-776163-1 - Technical Attributes
Attributes Table
No of Positions: 35
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Black
Mounting Method: Snap Mount
Features & Applications
 
The 1-776163-1 is a AMPSEAL 35 Position Snap Mount Three Row Right Angle Pin HeaderHeader

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • AMPLINE Product line
  • Number of Positions are 35
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-776163 series of Header

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
32
Total
$1,867.20
USD
Quantity
Unit Price
32
$11.90
64
$11.83
96
$11.79
128
$11.76
160+
$11.67
Product Variant Information section