text.skipToContent text.skipToNavigation

Manufacturer Part #

10127815-12LF

Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing

Product Specification Section
Amphenol Communications Solutions 10127815-12LF - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Natural
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$65.50
USD
Quantity
Unit Price
500
$0.131
1,500
$0.129
2,500
$0.128
7,500
$0.125
12,500+
$0.123