Manufacturer Part #
10127815-12LF
Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing
| |||||||||||
| |||||||||||
Mfr. Name: | Amphenol Communications Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Bag | ||||||||||
Date Code: |
Product Specification Section
Amphenol Communications Solutions 10127815-12LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127815-12LF - Technical Attributes
Attributes Table
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.2 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Material: | Nylon |
Gender: | Female |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Natural |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500
$0.128
3,000
$0.127
4,500
$0.126
6,000
$0.125
7,500+
$0.123
Product Variant Information section
Available Packaging
- Bag Qty: 3,000+ / Unit Price: $0.128 / Stock: 0 Qty: 1,500+$0.128 Stock: 0
- BagSelected Variant Qty: 3,000+ / Unit Price: $0.128 / Stock: 0 Qty: 1,500+$0.128 Stock: 0
- Bag Qty: 3,000+ / Unit Price: $0.129 / Stock: 0 Qty: 500+$0.129 Stock: 0
- Bag Qty: 500+ / Unit Price: $0.131 / Stock: 3,000 Qty: 500+$0.131 Stock: 3,000
Package Qty:
1500 per Bag