text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-DMX5-3-P

5-PIN DMX 6 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Orion Fans IO-DMX5-3-P - Technical Attributes
Attributes Table
Connector Type: Audio
Shielding: Yes
Color: Black
No of Positions: 5
Voltage Rating: 300V
Operating Temp Range: -40°C to +70°C
Wire Gauge: AWG 24
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.59
USD
Quantity
Web Price
1
$10.59
4
$10.44
15
$10.30
25
$10.25
50+
$10.08
Product Variant Information section