text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101VX-1000U-A99

MF Series 40 x 40 x 10 mm 12 V 8500 RPM 9.9 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON MF40101VX-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 9.9CFM
Noise: 31.4dBA
Voltage Rating: 12V
Rated Power: 1.17W
RPM: 8500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,095
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,864.00
USD
Quantity
Unit Price
400+
$4.66