Manufacturer Part #
MF40101VX-1000U-A99
MF Series 40 x 40 x 10 mm 12 V 8500 RPM 9.9 CFM Vapo DC Fan
Product Specification Section
SUNON MF40101VX-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40101VX-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 9.9CFM |
Noise: | 31.4dBA |
Voltage Rating: | 12V |
Rated Power: | 1.17W |
RPM: | 8500RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
400+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
Panel Mount