Manufacturer Part #
KC34A30.001NLS
KC Series 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch
Product Specification Section
E-Switch KC34A30.001NLS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KC34A30.001NLS - Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | 3P4T |
No of Positions: | 3 |
Contact Style: | Non-Shorting |
Termination Style: | Solder Lug |
Contact Material: | Silver Over Copper |
Mounting Method: | Panel Mount |
Features & Applications
The KC34A30.001NLS is a 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch.
The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.
Features:
- 1 to 4 poles
- 1 to 12 positions
- No stop option
Applications:
- Industrial controls
- Test & instrumentation
- Appliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
77+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
77 per Bulk
Mounting Method:
Panel Mount