text.skipToContent text.skipToNavigation

Manufacturer Part #

KC26A30.001NPS

KC Series SP 6 Position PC Pin Non-Shorting Flat Actuator Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC26A30.001NPS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Features & Applications

The KC26A30.001NPS is a SP 6 Position PC Pin Non-Shorting Flat Actuator Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1001
Multiple Of:
77
Total
$3,413.41
USD
Quantity
Unit Price
77
$3.49
154
$3.45
231+
$3.41
Product Variant Information section