text.skipToContent text.skipToNavigation

Manufacturer Part #

KC34A30.001NLS

KC Series 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KC34A30.001NLS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 3P4T
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications

The KC34A30.001NLS is a 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1001
Multiple Of:
77
Total
$4,874.87
USD
Quantity
Unit Price
77+
$4.87