Manufacturer Part #
KO106A102
KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch
Product Specification Section
E-Switch KO106A102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KO106A102 - Technical Attributes
Attributes Table
Contact Current-Max: | 1A |
Circuitry: | SP |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Features & Applications
The KO106A102 is a KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch.
The KO series keylock switches provide a variety of size and product package options including barrel or flat key options, key code options, and more. Dozens of types available.
These switches work great for security applications, personal transportation vehicles, or elevator/kiosk controls.
Features:
- Zinc alloy die cast housing and cylinder, chrome plated
- Zinc alloy keys, chrome plated
- Silver plated contacts and terminals
- 1 combination available
Applications:
- Security applications
- Personal transportation vehicles
- Elevator controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.09
20
$2.05
40
$2.03
125
$1.99
250+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount