KO106A102 in Box by E-Switch | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KO106A102

KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO106A102 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The KO106A102 is a KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch.

The KO series keylock switches provide a variety of size and product package options including barrel or flat key options, key code options, and more. Dozens of types available.

These switches work great for security applications, personal transportation vehicles, or elevator/kiosk controls.

Features:

  • Zinc alloy die cast housing and cylinder, chrome plated
  • Zinc alloy keys, chrome plated
  • Silver plated contacts and terminals
  • 1 combination available

Applications:

  • Security applications
  • Personal transportation vehicles
  • Elevator controls
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
250+
$2.05
Product Variant Information section