Manufacturer Part #
HFD4/5-SR
HFD4 Subminiature Signal Relay 3 VDC 140 MW
| |||||||||||
| |||||||||||
Mfr. Name: | Hongfa | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:900 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2204 |
Product Specification Section
Hongfa HFD4/5-SR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD4/5-SR - Technical Attributes
Attributes Table
Relay Type: | Signal |
Nominal Coil Voltage: | 5V |
Switching Voltage: | 250V |
Rated Power: | 140mW |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$2.16
10
$1.97
40
$1.86
125
$1.77
400+
$1.67
Product Variant Information section
Available Packaging
- Reel Qty: 3,600+ / Unit Price: $1.03 / Stock: 0 Qty: 900+$1.03 Stock: 0
- Reel Qty: 3,600+ / Unit Price: $1.03 / Stock: 0 Qty: 900+$1.03 Stock: 0
- Reel Qty: 3,600+ / Unit Price: $1.03 / Stock: 0 Qty: 900+$1.03 Stock: 0
- Reel Qty: 900+ / Unit Price: $1.03 / Stock: 900 Qty: 900+$1.03 Stock: 900
- Reel Qty: 900+ / Unit Price: $1.03 / Stock: 1,800 Qty: 900+$1.03 Stock: 1,800
Package Qty:
900 per
Mounting Method:
Surface Mount