text.skipToContent text.skipToNavigation
Product Specification Section
Hongfa HFD4/5-SR - Technical Attributes
Attributes Table
Relay Type: Signal
Nominal Coil Voltage: 5V
Switching Voltage: 250V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks