text.skipToContent text.skipToNavigation
Product Specification Section
Hongfa HFD4/5-SR - Technical Attributes
Attributes Table
Relay Type: Signal
Nominal Coil Voltage: 5V
Switching Voltage: 250V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3600
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,708.00
USD
Quantity
Unit Price
900+
$1.03