text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1A1B-L2-24V

DK Series 8 A SPDT 24 VDC Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DK1A1B-L2-24V - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DK Series 8 A SPST 24 VDC Through Hole Miniature Single Coil Latching Power Relay

Features:

  • Compact with high capacity
  • High sensitivity: 200 mW nominal operating power 3. High breakdown voltage
  • Independent coil and the contact structure improves breakdown voltage.
  • Between contact and coil
    • 4,000 Vrms for 1 min
  • Between open contacts
    • 1,000 Vrms for 1 min.1,500 V surge breakdown voltage
  • Conforms with FCC Part 68
  • Latching types available
  • Sealed construction allows automatic washing.
  • Sockets are also available
  • Complies with safety standards

Applications:

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
  • Output relays for programmable logic controllers, temperature controllers, timers and so on.
  • Home appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$433.50
USD
Quantity
Unit Price
1
$9.10
4
$8.97
15
$8.85
25
$8.81
50+
$8.67
Product Variant Information section