text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1A-L-5V-F

DK Series SPST-NO 1 Form A 10 A 5 V Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DK1A-L-5V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +65°C
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DK Series 10 A SPST 5 VDC Through Hole Miniature Single Coil Latching Power Relay

Features:

  • Compact with high capacity
  • High sensitivity: 200 mW nominal operating power 3. High breakdown voltage
  • Independent coil and the contact structure improves breakdown voltage.
  • Between contact and coil
    • 4,000 Vrms for 1 min
  • Between open contacts
    • 1,000 Vrms for 1 min.1,500 V surge breakdown voltage
  • Conforms with FCC Part 68
  • Latching types available
  • Sealed construction allows automatic washing.
  • Sockets are also available
  • Complies with safety standards

Applications:

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
  • Output relays for programmable logic controllers, temperature controllers, timers and so on.
  • Home appliances

View the DK series of Single Coil Latching Power Relay

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$198.50
USD
Quantity
Unit Price
1
$4.11
10
$4.03
25
$3.97
75
$3.89
150+
$3.80
Product Variant Information section