Manufacturer Part #
DK1A1B-6V
DK Series 8 A SPDT 6 VDC Through Hole Miniature Single Side Stable Power Relay
Product Specification Section
Panasonic DK1A1B-6V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/14/2023 Details and Download
Material Change
01/25/2023 Details and Download
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic DK1A1B-6V - Technical Attributes
Attributes Table
Contact Form: | DPST (1 Form A and B) |
Nominal Coil Voltage: | 6V |
Contact Current-Max: | 8A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
The DK Series 8 A SPST 6 VDC Through Hole Miniature Single Coil Latching Power Relay
Features:
- Compact with high capacity
- High sensitivity: 200 mW nominal operating power 3. High breakdown voltage
- Independent coil and the contact structure improves breakdown voltage.
- Between contact and coil
- 4,000 Vrms for 1 min
- Between open contacts
- 1,000 Vrms for 1 min.1,500 V surge breakdown voltage
- Conforms with FCC Part 68
- Latching types available
- Sealed construction allows automatic washing.
- Sockets are also available
- Complies with safety standards
Applications:
- Switching power supply
- Power switching for various OA equipment
- Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
- Output relays for programmable logic controllers, temperature controllers, timers and so on.
- Home appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.57
4
$6.48
15
$6.41
40
$6.35
100+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole