text.skipToContent text.skipToNavigation

Manufacturer Part #

NMA0512SC

NMA Series 1 W Dual Output -12 / 12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Murata Power Solutions NMA0512SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 77%
Power Dissipation: 1W
Load Regulation (%): 7.5%
Output Current: ±42mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 15mV
Dimension: L  19.5mm x W  6mm x H  10mm
Mounting Method: Through Hole
Features & Applications
The NMA0512SC series is a DC/DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • RoHS compliant
  • Efficiency up to 80%
  • Power density up to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • Dual output from a single input rail
  • UL 94 V-0 package material
  • No heatsink required
  • Footprint from 1.17 cm2
  • Industry standard pinout
  • Power sharing on output
  • 1 kVDC isolation
  • 5 V, 12 V, & 15 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.1 million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.09
USD
Quantity
Unit Price
1
$4.09
10
$4.01
25
$3.94
75
$3.87
150+
$3.78
Product Variant Information section