Manufacturer Part #
MEA1D1212SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Product Specification Section
Murata Power Solutions MEA1D1212SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEA1D1212SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 1W |
Output Voltage: | -12V/12V |
Input Voltage: | 10.8V to 13.2V |
Package Style: | SIP-7 |
Mounting Method: | Through Hole |
Features & Applications
The MEA1D1212SC is a part of MEA1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-5 package.
The MEA series is the new high performance version of our 1W NMA series. The MEA series is more effi cient and offers improved regulation performance ≤5% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing dual rail supplies with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 watt.
Features:
- UL 60950 recognized
- RoHS compliant
- Typical effi ciency to 89.5%
- Power density to 0.85 W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94 V-0 package material
- No heatsink required
- Industry standard pinout
- Power sharing on output
- 5 V,12 V, 15 V, 24 V, & 48 V input
- 5 V, 9 V, 12 V, & 15 V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$3.86
50
$3.81
75
$3.79
100
$3.77
125+
$3.71
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole