Manufacturer Part #
MEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Product Specification Section
Murata Power Solutions MEA1D0512SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEA1D0512SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 1W |
Output Voltage: | -12V/12V |
Input Voltage: | 10.8V to 13.2V |
Package Style: | SIP-7 |
Mounting Method: | Through Hole |
Features & Applications
The MEA1D0512SC is a part of MEA1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP package.
The MEA series is the new high performance version of our 1W NMA series. The MEA series is more effi cient and offers improved regulation performance ≤5% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing dual rail supplies with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 watt.
Features:
- UL 60950 recognized
- RoHS compliant
- Typical effi ciency to 89.5%
- Power density to 0.85W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- No heatsink required
- Industry standard pinout
- Power sharing on output
- 5V,12V, 15V, 24V, & 48V input
- 5V, 9V, 12V, & 15V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$4.06
50
$4.01
75
$3.98
100
$3.96
125+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole