text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S0505MC

CRE1 Series 1Output 5 V 200 mA 1 W Surface Mount Isolated Module DC DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions CRE1S0505MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 68%
Load Regulation (%): 12.8%
Output Current: 200mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 62mV
Dimension: L  12.7mm x W  7.7mm x H  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.43
USD
Quantity
Unit Price
1
$2.43
20
$2.38
50
$2.35
150
$2.32
400+
$2.25