Manufacturer Part #
CRE1S0505MC
CRE1 Series 1Output 5 V 200 mA 1 W Surface Mount Isolated Module DC DC Converter
Product Specification Section
Murata Power Solutions CRE1S0505MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions CRE1S0505MC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 68% |
Load Regulation (%): | 12.8% |
Output Current: | 200mA |
Switching Frequency-Max: | 110kHz |
Ripple & Noise: | 62mV |
Dimension: | L 12.7mm x W 7.7mm x H 6.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$2.36
105
$2.32
175
$2.31
350
$2.29
700+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
35 per
Mounting Method:
Surface Mount