text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S0505MC

CRE1 Series 1Output 5 V 200 mA 1 W Surface Mount Isolated Module DC DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata Power Solutions CRE1S0505MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 68%
Load Regulation (%): 12.8%
Output Current: 200mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 62mV
Dimension: L  12.7mm x W  7.7mm x H  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.15
USD
Quantity
Unit Price
35
$2.49
70
$2.46
105
$2.45
140
$2.43
175+
$2.40