Manufacturer Part #
RAC05-05SK
RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module
Product Specification Section
RECOM RAC05-05SK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC05-05SK - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 5V |
Input Voltage: | 120V to 370V |
Output Current: | 1000mA |
Input Voltage (VAC): | 85VAC to 264VAC |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$8.87
5
$8.75
20
$8.65
50
$8.58
125+
$8.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole