text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-05SK

RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code:
Product Specification Section
RECOM RAC05-05SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$155.88
USD
Quantity
Web Price
18
$8.66
36
$8.61
72
$8.56
90
$8.55
270+
$8.45