text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-10-5

IRM-10 Series 10 W 5 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
MEAN WELL IRM-10-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
718
USA:
718
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.56
USD
Quantity
Unit Price
1
$7.56
4
$7.46
15
$7.37
30
$7.32
75+
$7.20
Product Variant Information section