Manufacturer Part #
IRM-10-5
IRM-10 Series 10 W 5 V Single Output Encapsulated AC/DC Power Supply
Product Specification Section
MEAN WELL IRM-10-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-10-5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 5V |
Input Voltage: | 85V to 264V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.56
4
$7.46
15
$7.37
30
$7.32
75+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount