text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T18CA

SM6T Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-214AA

Product Specification Section
STMicroelectronics SM6T18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 18.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
105,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.75
USD
Quantity
Unit Price
2,500
$0.0506
5,000
$0.0497
10,000
$0.0489
12,500
$0.0486
37,500+
$0.047