Manufacturer Part #
SM6T18CA
SM6T Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-214AA
Product Specification Section
STMicroelectronics SM6T18CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.1V |
Clamping Voltage-Max: | 32.5V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 18.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.0611
10
$0.0562
50
$0.053
200
$0.0504
750+
$0.047
Product Variant Information section
Available Packaging
Package Qty:
1300 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount