
Manufacturer Part #
MMBZ20VALT1G
Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Product Specification Section
onsemi MMBZ20VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ20VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 19V |
Clamping Voltage-Max: | 28V |
Directional: | Bi-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 21V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount