
Manufacturer Part #
MMBZ15VDLT1G
Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
Product Specification Section
onsemi MMBZ15VDLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ15VDLT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 14.3V |
Clamping Voltage-Max: | 21.2V |
Directional: | Uni-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 15.8V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount