Manufacturer Part #
MMBZ27VALT1G
MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2417 |
Product Specification Section
onsemi MMBZ27VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ27VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.65V |
Clamping Voltage-Max: | 40V |
Directional: | Uni-Directional/Bi-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 28.35V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBZ Series is a Zener Transient Voltage Suppressors and dual Common Anode Zeners for ESD Protection. These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Their dual junction common anode design protects two separate lines using only one package. These
devices are ideal for situations where board space is at a premium.
Features:
- SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
- Working Peak Reverse Voltage Range − 3 V to 26 V
- Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
- Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
- ESD Rating:
- Class 3B (>16 kV) per the Human Body Model
- Class C (>400 V) per the Machine Model
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 5.0 µA
- Flammability Rating UL 94 V−0
- Pb−Free Packages are Available
Pricing Section
Global Stock:
207,000
USA:
207,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0192
9,000
$0.0187
15,000
$0.0185
45,000
$0.0181
75,000+
$0.0177
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0192 / Stock: 918,000 Qty: 3,000+$0.0192 Stock: 918,000
- Reel Qty: 3,000+ / Unit Price: $0.0192 / Stock: 174,000 Qty: 3,000+$0.0192 Stock: 174,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0192 / Stock: 207,000 Qty: 3,000+$0.0192 Stock: 207,000
- Reel Qty: 3,000+ / Unit Price: $0.0192 / Stock: 897,000 Qty: 3,000+$0.0192 Stock: 897,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount