RXEF110 in Bag by Littelfuse | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF110

RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Littelfuse RXEF110 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  12.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,235
USA:
12,235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.22
150
$0.215
500
$0.21
2,000
$0.205
7,500+
$0.195
Product Variant Information section