
Manufacturer Part #
RXEF110
RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RXEF110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF110 - Technical Attributes
Attributes Table
Voltage Rating: | 72V |
Hold Current [Ih]: | 1.1A |
Trip Current: | 2.2A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x D 12.8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.21
1,500
$0.205
10,000
$0.198
15,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole